52601-S20-8LF
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Surface Mount | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |