52601-S10-8LF
Conn Shrouded Header 10 POS 2.54mm Solder ST SMD
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 52601-S10-8LF
Secondary Manufacturer Part#: 52601-S10-8LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| 10 | ||
| 2 | ||
| 2.54 mm | ||
| 52601 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |