PDP SEO Portlet

51721-10000404AALF

Manufacturer:Amphenol
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 51721-10000404AALF
Secondary Manufacturer Part#: 51721-10000404AALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Header
Tin
260
Through Hole
-20 to 105 °C
23.62 mm
44.45 x 23.62 x 14.58 mm
14.58 mm
44.45 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:660  Mult:330  
USD $: