PDP SEO Portlet

51700-11102003CALF

Manufacturer:Amphenol
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 51700-11102003CALF
Secondary Manufacturer Part#: 51700-11102003CALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Header
Gold|Tin
Through Hole
14.58 mm
118.11 x 14.58 x 12.7 mm
12.7 mm
118.11 mm
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:264  Mult:66  
USD $:
264+
$12.41386
528+
$11.74284
1056+
$11.43382
2112+
$11.14064
4224+
$10.86212