5159009326354130LF
Conn DIN 41612 HDR 32Power POS 5.08mm Solder RA Thru-Hole Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Through Hole | ||
| 5.08 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8535908040 |
| Schedule B: | 8535908040 |