PDP SEO Portlet

507302B00000G

Heat Sink, Square, PCB, 24 °C/W, TO-220, 19.05 mm, 9.67 mm, 19.05 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 507302B00000G
Secondary Manufacturer Part#: 001364
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 507302B00000G is a Heat Sink made of aluminum with black anodized finish. This PCB economy narrow base low profile channel style heat sink features vertical and horizontal mounting orientation. It is suitable for use with TO-220 devices.


Height:
19.05
Mount Orientation:
Vertical & Horizontal
Finish:
Black Anodize
RoHS:
compliant

Technical Attributes

Find Similar Parts

Description Value
19.05 x 19.05 x 9.65 mm
24 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.97417
10000+
$0.43068
20000+
$0.20732