PDP SEO Portlet

507222B00000G

Heat Sink, Square, PCB, Hat Section, 9.6 °C/W, TO-220, 44.5 mm, 9.53 mm, 37.3 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 507222B00000G
Secondary Manufacturer Part#: 001347
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 507222B00000G is a Heat Sink mad of aluminum with black anodized finish. This PCB hat section heat sink features horizontal mounting orientation. It is suitable for dual devices (TO-220).


Cross Reference:
6072B
Height:
37.34
Mount Orientation:
Horizontal
Finish:
Black Anodize
RoHS:
compliant

Technical Attributes

Find Similar Parts

Description Value
44.45 x 37.34 x 9.52 mm
9.6 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  459.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:600  Mult:1  
USD $:
600+
$2.56127
10200+
$0.75036
14400+
$0.50836
28800+
$0.48688
57600+
$0.47793