PDP SEO Portlet

504222B00000G

Heat Sink Passive TO-220 Screw Mount 6.4°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 504222B00000G
Secondary Manufacturer Part#: 001245
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Economy narrow base channel style heat sink for dual devices


Cross Reference:
6272B
Height:
36.83
Mount Orientation:
Horizontal
Finish:
Black Anodize
RoHS:
compliant

Technical Attributes

Find Similar Parts

Description Value
Mounting Hole
19.81 x 21.59 x 36.83 mm
6.4 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2600  Mult:1300  
USD $:
2600+
$2.2937
10400+
$0.66757
15600+
$0.44342
31200+
$0.43778
62400+
$0.43553