PDP SEO Portlet

500403B00000G

Heat Sink Passive TO-3 Straight 5°C/W Black Anodized

Manufacturer:Amphenol
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 500403B00000G
Secondary Manufacturer Part#: 001085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Square Basket heat sink featuring straight fins


Cross Reference: 6004B-2
Height: 31.75
Mount Orientation: Horizontal
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
45.97 x 45.97 x 31.75 mm
5 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7604291090
Schedule B: 7604291090
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.05463
2500+
$3.89528
10000+
$3.53913
20000+
$3.48806
40000+
$3.437