PDP SEO Portlet

48252-000LF

Manufacturer:Amphenol
Avnet Manufacturer Part #: 48252-000LF
Secondary Manufacturer Part#: 48252-000LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Brass
Gold
Signal
Receptacle
Gold
Cable Mount
-65 to 125 °C
11.68 x 2.92 x 2.67 mm
PV Terminals
No
Crimp
32 to 28, 32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1000  
USD $:
25000+
$0.19929
50000+
$0.18851
100000+
$0.18355
200000+
$0.17885
400000+
$0.17438