PDP SEO Portlet

48245-000LF

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:Amphenol
Avnet Manufacturer Part #: 48245-000LF
Secondary Manufacturer Part#: 48245-000LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Brass
Gold
Signal
Receptacle
Gold
Cable Mount
-65 to 125 °C
11.68 x 3.53 x 3.05 mm
PV Terminals
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:40000  Mult:10000  
USD $:
40000+
$0.13514
80000+
$0.12784
160000+
$0.12447
320000+
$0.12128
640000+
$0.11825