PDP SEO Portlet

48239-000LF

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:Amphenol
Avnet Manufacturer Part #: 48239-000LF
Secondary Manufacturer Part#: 84K5751
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Brass
Gold
Signal
Receptacle
Gold
Cable Mount
-65 to 125 °C
11.68 x 2.92 x 2.67 mm
PV Terminals
No
Crimp
32 to 28, 32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.209