48236-002LF
Contact, FCI Mini-PV 48236, Socket, Crimp, 22 AWG, Gold Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
The Mini PV series high-durability and high-retention Wire-to-Board Connector System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The choice of three different spring pressures allows the user to customize insertion and withdrawal forces to individual application requirements.
- Unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles
- A beryllium copper spring provides high normal force at the mating interface
- Brass contact body produces a reliable, gas-tight crimp termination
- MINI-LATCH housing firmly retains PV® wire contacts
- Available in single or double row configurations
- Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
- Two wall header design provides mechanical benefits plus economy
- 1000 Cycles durability
- -40 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Brass | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| -65 to 125 °C | ||
| 11.68 x 3.53 x 3.05 mm | ||
| PV Terminals | ||
| No | ||
| Crimp | ||
| 26 to 22, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |