PDP SEO Portlet

48046-000LF

Contact Socket Crimp ST Cable Mount T/R

Manufacturer:Amphenol
Avnet Manufacturer Part #: 48046-000LF
Secondary Manufacturer Part#: 48046-000LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Brass
Gold
Signal
Receptacle
Gold
15 mOhm
3 A
Cable Mount
-65 to 125 °C
0.76 um
11.68 x 3.53 x 3.05 mm mm
PV Terminals
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.19929
20000+
$0.18851
40000+
$0.18355
80000+
$0.17885
160000+
$0.17438