PDP SEO Portlet

47566-000LF

Manufacturer:Amphenol
Avnet Manufacturer Part #: 47566-000LF
Secondary Manufacturer Part#: 47566-000LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Brass
Gold
Signal
Receptacle
Gold
Cable Mount
-65 to 125 °C
11.68 x 3.53 x 3.05 mm
PV Terminals
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.30914
20000+
$0.29243
40000+
$0.28474
80000+
$0.27744
160000+
$0.2705