PDP SEO Portlet

4400

Conn Type N-UHF Adapter PL/RCP 0Hz to 300MHz ST Silver

Manufacturer:Amphenol
Avnet Manufacturer Part #: 4400
Secondary Manufacturer Part#: 000-4400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper|Brass
Silver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$33.7106
100+
$30.118
250+
$28.3574
500+
$21.7872
1000+
$21.3867