34-1037-100
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1855A, 4855R, 4855P, Beryllium Copper
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 34-1037-100
Secondary Manufacturer Part#: 034-1037-100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Belden 1855A, 4855R, 4855P | ||
| Crimp | ||
| Straight Plug | ||
| Cable Mount | ||
| HD BNC Coaxial | ||
| Beryllium Copper | ||
| Gold | ||
| 4 GHz | ||
| 75 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |