336503-08-0200
RF / Coaxial Cable Assembly, 7.9 ", 200 mm, RG178, AMC Right Angle Plug, MCX Bulkhead Jack, 50 ohm"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 336503-08-0200
Secondary Manufacturer Part#: 336503-08-0200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 m | ||
| 7.9 in | ||
| 200 mm | ||
| RG178 | ||
| AMC Right Angle Plug | ||
| MCX Bulkhead Jack | ||
| Receptacle-Plug | ||
| 50 Ohm | ||
| Brown | ||
| Crimp-Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |