PDP SEO Portlet

336312-12-0200

RF / Coaxial Cable Assembly, 7.9 ", 200 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 336312-12-0200
Secondary Manufacturer Part#: 336312-12-0200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.2 m
7.9 in
200 mm
Coaxial
1.13mm Micro
SMA to Coaxial
AMC Right Angle Plug
RP SMA Bulkhead Jack
Receptacle-Plug
50 Ohm
Black
Crimp-Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$25.04286
50+
$21.43243
100+
$20.0998
250+
$15.015
500+
$14.938