336303-12-0050
RF / Coaxial Cable Assembly, 2 ", 50 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 336303-12-0050
Secondary Manufacturer Part#: 336303-12-0050
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.05 m | ||
| 2 in | ||
| 50 mm | ||
| 1.13mm Micro | ||
| AMC Right Angle Plug | ||
| SMA Bulkhead Jack | ||
| Receptacle-Plug | ||
| 50 Ohm | ||
| Black | ||
| Crimp-Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |