PDP SEO Portlet

336212-12-0100

RF / Coaxial Cable Assembly, 3.9 ", 100 mm, 1.13 mm Micro, AMC Right Angle Plug"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 336212-12-0100
Secondary Manufacturer Part#: 336212-12-0100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.1 m
3.9 in
100 mm
1.13mm Coaxial
1.13mm Micro
TNC RP Bulkhead to RA AMC
AMC Right Angle Plug
RP-TNC Bulkhead Jack
Receptacle-Plug
50 Ohm
Black
336212
Crimp-Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$25.72857
50+
$22.04054
100+
$20.6486
200+
$19.07692
400+
$18.721