PDP SEO Portlet

336206-14-0300

RF / Coaxial Cable Assembly, 11.8 ", 300 mm, 1.37 mm Micro, AMC Right Angle Plug"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 336206-14-0300
Secondary Manufacturer Part#: 336206-14-0300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.3 m
11.8 in
300 mm
1.37mm Coaxial
1.37mm Micro
TNC RP Bulkhead to RA AMC
AMC Right Angle Plug
RP-TNC Bulkhead Jack
Receptacle-Plug
50 Ohm
Black
336206
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$19.2
50+
$16.44595
100+
$15.4154
200+
$15.33675
400+
$15.2581