322805B00000G
Heat Sink Passive TO-5 40°C/W Black Anodized
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 322805B00000G
Secondary Manufacturer Part#: 000538
- RoHS 10 Compliant
- Tariff Charges
Low cost push on heat sink with 3 fins for increased thermal performance
Cross Reference: 2228B
Height: 13.46
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13.49 mm | ||
| 40 °C/W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8419505000 |
| Schedule B: | 8419500000 |