322505B00000G
Heat Sink Passive TO-5 Push On 56°C/W Black Anodized
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 322505B00000G
Secondary Manufacturer Part#: 000532
- RoHS 10 Compliant
- Tariff Charges
Low cost push on heat sink
Cross Reference: 2225B
Height: 10.16
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Push On | ||
| Matte Tin | ||
| 19.05 x 19.05 x 10.16 mm | ||
| 56 °C/W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8419505000 |
| Schedule B: | 8419500000 |