321527B00000G
Heat Sink Passive TO-5/TO-39 Mounting Hole 35.2°C/W Black Anodized
Click image to enlarge
Manufacturer:Boyd
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 321527B00000G
Secondary Manufacturer Part#: 000524
- RoHS 10 Compliant
- Tariff Charges
Two Piece heat sink with tapped mounting holes for retention
Cross Reference: 2215B ASSY
Height: 12.70
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Mounting Hole | ||
| 5.33 mm | ||
| 35.2 °C/W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8419505000 |
| Schedule B: | 8419500000 |