PDP SEO Portlet

31-71042

Conn BNC Receptacle 0 to 1GHz 75 Ohm Solder RA Panel Mount/Through Hole Gold Over Nickel

Manufacturer:Amphenol
Avnet Manufacturer Part #: 31-71042
Secondary Manufacturer Part#: 031-71042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This BNC Receptacle is a miniature quick connect / disconnect RF connector. It features two bayonet lugs on the female connector; mating is achieved with only a quarter turn of the coupling nut. Primary Applications - Ideally suited for cable termination

  • Bayonet coupling mechanism provides quick mating and unmating.
  • 50 and 75 ohm impedance designs allow customers to match impedance to system requirements.
  • 50 and 75 ohm connectors are intermateable to ensure nondestructive mating.

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Through Hole
Beryllium Copper|Phosphor Bronze
Gold
1 GHz
75 Ohm
31 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  2306
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.5296
250+
$6.1864
500+
$5.1262
1000+
$4.6648
2000+
$4.57905