PDP SEO Portlet

31-6527

Conn TNC F 0Hz to 3GHz 50Ohm Solder RA Panel Mount/Thru-Hole Gold

Manufacturer:Amphenol
Avnet Manufacturer Part #: 31-6527
Secondary Manufacturer Part#: 031-6527
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TNC is a miniature threaded weatherproof series straight crimp plug connectors are produced with standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface, and ensures that reverse polarity interface conn

  • Threaded coupling interface ensures connector with not de-couple in vibration-intense applications
  • Durable construction
  • Performance from DC - 11 GHz operations in many applications

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Panel Mount/Through Hole
Beryllium Copper
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$41.1796
250+
$31.8348
500+
$22.6916
1000+
$21.7328
2000+
$21.3333