31-320-1006
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Belden 7806A, 8219, 8240, 8259, 8262, 9201, 9203, 9310, 9311, RG58, RG141
- RoHS 10 Compliant
- Tariff Charges
Straight crimp plug 50O BNC connectors are miniature, lightweight units useable up to 11 GHz and typically yield low reflection through 4 GHz. Designed to accommodate a large variety of RG and industry standard cables. BNC connectors are available in crimp/crimp. clamp/solder. SURETWIST and field serviceable termination styles.These connectors are ideal for use with medical equipment and test instrumentation where safety cannot be compromised.These connectors provide comparable performance and generally feature nickel-plated brass bodies, Teflon insulators and either gold or silver-plated centre contacts. Amphenol’s commercial grade connector offering carries the part number designation "RFX"" for easy recognition. These low-cost connectors typically utilize die cast and molded components.Reverse Polarity BNC's are also available. Reverse polarity is a keying system accomplished with a reverse interface, and ensures that reverse polarity interface connectors do not mate with standard interface connectors."
- Bayonet coupling mechanism provides quick mating and unmating
- 50O impedance designs allow customers to match system requirements
- 50O connectors are intermateable
- Four grades of connectors are available for military, industrial, commercial and performance applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Belden 7806A/8219/8240/8259/8262/9201/9203/9310/9311, RG58, RG141, Times LMR-195, LMR-200-LLPL | ||
| Crimp | ||
| Straight Plug | ||
| Cable Mount | ||
| BNC Coaxial | ||
| Brass | ||
| Gold | ||
| 4 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |