31-242-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG179, RG187, Brass
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 31-242-RFX
Secondary Manufacturer Part#: 031-242-RFX
- RoHS 10 Compliant
- Tariff Charges
Straight crimp plug 50O BNC connectors are miniature, lightweight units useable up to 11 GHz and typically yield low reflection through 4 GHz. Designed to accommodate a large variety of RG and industry standard cables. BNC connectors are available in crim
- Bayonet coupling mechanism provides quick mating and unmating
- 50O impedance designs allow customers to match system requirements
- 50O connectors are intermateable
- Four grades of connectors are available for military, industr
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Straight | ||
| Cable Mount | ||
| Brass | ||
| Gold | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |