31-223
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 31-223
Secondary Manufacturer Part#: 031-223
- RoHS 10 Compliant
- Tariff Charges
Also known as Twin BNC, Twine connectors are used with 78 Ohm and 95 Ohm conductor cables and operate from 0-200 MHz. Due to the improved shielding characteristic (>30dB), these connectors are used in balanced low level and high sensitivity circuits.Twine connectors feature keyway polarization to ensure system integrity and prevent signals from being mixed, making them ideal for computer network applications.
- Polarized key and keyway construction guarantees correct dual contact mate
- Large threaded connectors designed for rugged use
- Crimp contacts ensure lower cost of installation
- Clamp assembly allows quick assembly without requiring special tools
- 2 Stud bayonet design allows quick and easy coupling
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight Bulkhead Jack | ||
| Panel Mount | ||
| BNC Coaxial | ||
| Brass | ||
| Silver | ||
| 2 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |