PDP SEO Portlet

31-220N

RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Bulkhead Adapter, 50 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 31-220N
Secondary Manufacturer Part#: 031-220N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Straight bulkhead jack-jack adapter 75O BNC connectors are miniature, lightweight units useable up to 11 GHz and typically yield low reflection through 4 GHz. Designed to accommodate a large variety of RG and industry standard cables. BNC connectors are a

  • Bayonet coupling mechanism provides quick mating and unmating
  • 75O impedance designs allow customers to match system requirements
  • 75O connectors are intermateable
  • Four grades of connectors are available for military, industr

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper|Phosphor Bronze
Silver
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$13.167
100+
$11.1148
250+
$10.4512
500+
$8.6632
1000+
$7.7697