PDP SEO Portlet

31-220N-RFX

Manufacturer:Amphenol
Avnet Manufacturer Part #: 31-220N-RFX
Secondary Manufacturer Part#: 031-220N-RFX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper|Phosphor Bronze
Gold
2 Receptacle
50 Ohm
Panel Mount
0, 4 GHz
-65 to 165 °C
15.5 mm
32.5 x 15.5 mm mm
32.5 mm
BNC Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  114.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.4064
50+
$6.0088
100+
$4.6434
250+
$4.3656
500+
$3.72465