PDP SEO Portlet

31-220H

Conn RF Adaptor BNC to BNC 2 Receptacle ST

Manufacturer:Amphenol
Avnet Manufacturer Part #: 31-220H
Secondary Manufacturer Part#: 031-220H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Straight jack-jack bulkhead adapter 50O BNC connectors are miniature, lightweight units useable up to 11 GHz and typically yield low reflection through 4 GHz. Designed to accommodate a large variety of RG and industry standard cables. BNC connectors are a

  • Bayonet coupling mechanism provides quick mating and unmating
  • 50O impedance designs allow customers to match system requirements
  • 50O connectors are intermateable
  • Four grades of connectors are available for military, industr

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper|Phosphor Bronze
Silver
2 Receptacle
50 Ohm
0, 4 GHz
-65 to 165 °C
17.45 mm
35.6 x 17.45 mm mm
35.6 mm
BNC Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  972.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.553
100+
$12.284
250+
$11.5872
500+
$9.588
1000+
$8.5974