PDP SEO Portlet

31-220G-RFX

RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 31-220G-RFX
Secondary Manufacturer Part#: 031-220G-RFX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Straight jack-jack bulkhead adapter 50O BNC connectors are miniature, lightweight units useable up to 11 GHz and typically yield low reflection through 4 GHz. Designed to accommodate a large variety of RG and industry standard cables. BNC connectors are a

  • Bayonet coupling mechanism provides quick mating and unmating
  • 50O impedance designs allow customers to match system requirements
  • 50O connectors are intermateable
  • Four grades of connectors are available for military, industr

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper|Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$7.5152
50+
$6.5712
100+
$5.6232
250+
$5.2632
500+
$4.20525