PDP SEO Portlet

31-219

RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 31-219
Secondary Manufacturer Part#: 39F1032
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Straight jack-jack adapter 75O BNC connectors are miniature, lightweight units useable up to 11 GHz and typically yield low reflection through 4 GHz. Designed to accommodate a large variety of RG and industry standard cables. BNC connectors are available

  • Bayonet coupling mechanism provides quick mating and unmating
  • 75O impedance designs allow customers to match system requirements
  • 75O connectors are intermateable
  • Four grades of connectors are available for military, industr

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper|Phosphor Bronze
Silver
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.31
5+
$9.67
10+
$9.03
25+
$8.58
50+
$8.26
100+
$8.24