PDP SEO Portlet

30 PSI-GF-HGRADE-MINI

Pressure Sensor 16Vdc 0psi to 30psi Gauge 4-Pin SIP

Manufacturer:Amphenol
Avnet Manufacturer Part #: 30 PSI-GF-HGRADE-MINI
Secondary Manufacturer Part#: 30 PSI-GF-HGRADE-MINI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

30 PSI-GF-HGRADE-MINI is a miniature series pressure sensor. It provides a calibrated millivolt output with superior output offset characteristics. Output offset errors due to change in temperature, stability to warm-up, stability to long time period, and position sensitivity is significantly reduced when compared to conventional compensation methods. It utilizes silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. It is calibrated, temperature compensated sensor gives an accurate and stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The output of the device is ratiometric to the supply voltage and operation from any DC supply voltage. Application includes medical instrumentation, environmental controls, HVAC.

  • Single operating pressure port range from 0 to 30PSIA, 60PSI proof pressure
  • 0.5 % linearity, high accuracy version
  • Calibrated zero and span
  • 16VDC supply voltage
  • 0 to 95% RH humidity limits
  • Operating temperature range from -25 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Air, Dry Gas
4
30 psi
0 psi
85 °C
-25 °C
Single Axial Barbless
Gauge
ACPC Series
SIP
Through Hole
Analog
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538901000
Schedule B: 8538907040
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$26.46562