PDP SEO Portlet

30 INCH-D1-MV-MINI

Pressure Sensor 16Vdc 0 inH2O to 30 inH2O Differential 4-Pin SIP

Manufacturer:Amphenol
Avnet Manufacturer Part #: 30 INCH-D1-MV-MINI
Secondary Manufacturer Part#: 30 INCH-D1-MV-MINI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

30 INCH-D1-MV-MINI is a millivolt output pressure sensor. It provides a calibrated millivolt output with superior output offset characteristics. Output offset errors due to change in temperature, stability to warm-up, stability to long time period, and position sensitivity are all significantly reduced when compared to conventional compensation methods. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated and temperature compensated sensor gives an accurate and stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The output of the device is radiometric to the supply voltage and operation from any DC supply voltage up to +16V is acceptable. Application includes medical instrumentation, environmental controls, HVAC.

  • Two ports same side
  • Nominal differential pressure is 30.0“H2O
  • Calibrated zero and span
  • Nominal output span is 20mV
  • Offset voltage is ±500mV at zero differential pressure max
  • Offset temperature shift is ±150uV max (0°C-70°C)
  • Offset position sensitivity (1g) is ±5uV max
  • Offset long term drift (one year) is ±100uV max
  • Span shift is ±200uV max (0°C-70°C, 2“H2O)
  • Operating temperature range from -25 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Air, Dry Gas
4
85 °C
-25 °C
Dual Radial Barbless, Same Side
Differential
MDCX Series
SIP
Through Hole
Analog
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$80.47143
100+
$69.35385
500+
$68.8646
1000+
$68.51325
2000+
$68.1619