30 INCH-D1-4V-MINI
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: 30 INCH-D1-4V-MINI
Secondary Manufacturer Part#: 30 INCH-D1-4V-MINI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Air, Non-Corrosive Gas | ||
| 4 | ||
| 85 °C | ||
| -25 °C | ||
| Differential | ||
| SIP | ||
| Through Hole | ||
| Ratiometric | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |