2FA1-NZSP-PCB-3
Conn Fakra Plug 0Hz to 3GHz 50 Ohm Solder RA Through Hole Gold
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Through Hole | ||
| Brass | ||
| Gold | ||
| 3 GHz | ||
| 50 Ohm | ||
| 2FA1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |