282134-75
RF / Coaxial Connector, 1.0/2.3 Coaxial, Straight Bulkhead Jack, Surface Mount, 75 ohm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 282134-75
Secondary Manufacturer Part#: 282134-75
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Straight Bulkhead Jack | ||
| PCB Mount | ||
| 1.0/2.3 Coaxial | ||
| Beryllium Copper | ||
| Gold | ||
| 3 GHz | ||
| 75 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |