282133-75
RF / Coaxial Connector, 1.0 / 2.3 Coaxial, Straight Bulkhead Jack, Board Edge / End Launch
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 282133-75
Secondary Manufacturer Part#: 282133-75
- RoHS 10 Compliant
- Tariff Charges
DIN 1.0/2.3 connectors are available to perform at 50 ? with a maximum frequency of 10 GHz as well as 75 ? with a maximum frequency of 4 GHz. These performance specifications support high data rates for AES Audio, SD video, HD video, 3Gb/s video, and othe
- Push-pull coupling with patented locking mechanism allows quick installation and will not disconnect during trouble shooting like competitor’s products
- Push-pull coupling with patented locking mechanism focuses on safety. It will not vibra
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Edge Mount | ||
| Beryllium Copper | ||
| Gold | ||
| 75 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |