PDP SEO Portlet

272134

Conn 7/16 Adapter PL/PL 0Hz to 6GHz 50Ohm ST Silver

Manufacturer:Amphenol
Avnet Manufacturer Part #: 272134
Secondary Manufacturer Part#: 272134
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Silver
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$71.4285
25+
$64.25676
50+
$60.172
100+
$59.865
500+
$57.4531