PDP SEO Portlet

27025

Conn MHV RCP ST Panel Mount Beryllium

Manufacturer:Amphenol
Avnet Manufacturer Part #: 27025
Secondary Manufacturer Part#: 000-27025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MHV (Miniature High Voltage) connectors are bayonet locking interconnects used for high voltage applications up to 5000 volts. They are similar in size to, but not designed to mate with the BNC interface. MHV connectors conform to MIL-STD-348 and offer a quick-connect functionality that is used where transmission of high voltage is required.

  • Used for high voltage applications up to 5000 volts DC
  • Quick connect functionality
  • Conforms to MIL 348 standards
  • Nickel plating
  • APPLICATIONS
  • Transmission Lines
  • High Voltage Power Supplies
  • Nuclear Control Instrumentation
  • X-Ray
  • Electrical
  • Impedance: Non-constant
  • Current Rating: 5 amp max
  • Voltage Rating (Sea Level): 5000 volts peak
  • Environmental
  • Temperature Range: -65°C to +165°C
  • Weatherproof: All
  • Hermetic Seals Pass: helium leak test of 2x 10-8 cc/sec
  • Mechanical
  • Mating: 2 stud bayonet lock/ braid clamp
  • Cable Affixment: Standard clamp, MIL clamp, and original crimp (see description)

Technical Attributes

Find Similar Parts

Description Value
Straight
Panel Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$50.05
100+
$43.216
250+
$40.7398
500+
$31.7152
1000+
$31.1322