27000
RF / Coaxial Connector, MHV Coaxial, Straight Flanged Jack, Solder, Beryllium Copper
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 27000
Secondary Manufacturer Part#: 000-27000
- RoHS 10 Compliant
- Tariff Charges
MHV (Miniature High Voltage) connectors are bayonet locking interconnects used for high voltage applications up to 5000 volts. They are similar in size to, but not designed to mate with the BNC interface. MHV connectors conform to MIL-STD-348 and offer a quick-connect functionality that is used where transmission of high voltage is required.
- Used for high voltage applications up to 5000 volts DC
- Quick connect functionality
- Conforms to MIL 348 standards
- Nickel plating
- APPLICATIONS
- Transmission Lines
- High Voltage Power Supplies
- Nuclear Control Instrumentation
- X-Ray
- Electrical
- Impedance: Non-constant
- Current Rating: 5 amp max
- Voltage Rating (Sea Level): 5000 volts peak
- Environmental
- Temperature Range: -65°C to +165°C
- Weatherproof: All
- Hermetic Seals Pass: helium leak test of 2x 10-8 cc/sec
- Mechanical
- Mating: 2 stud bayonet lock/ braid clamp
- Cable Affixment: Standard clamp, MIL clamp, and original crimp (see description)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight Flanged Jack | ||
| Panel Mount | ||
| MHV Coaxial | ||
| Beryllium Copper | ||
| Silver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |