262111
RF / Coaxial Connector, MMCX Coaxial, Right Angle Plug, Solder, 50 ohm, RD-316, RG316-DS, Brass
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 262111
Secondary Manufacturer Part#: 262111
- RoHS 10 Compliant
- Tariff Charges
MMCX (also called MicroMate), is a micro-miniature connector series with a snap-lock mechanism allowing for 350 degrees rotation enabling flexibility in PCB layouts. MMCX connectors conform to the European CECC 22000 specification. The MicroMate Family of products is a 6 GHz 50 ? interconnect system. A range of connectors is available including surface mount, edge card, and cable connectors.
- Broadband performance with low reflection DC to 6 GHz
- Quick connect/disconnect snap-on mating reduces installation time
- Conforms to European CECC 22000 specifications
- Available in straight and right angle plugs and printed circuit board connectors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| RD-316, RG316-DS | ||
| Solder | ||
| Right Angle Plug | ||
| Cable Mount | ||
| MMCX Coaxial | ||
| Brass | ||
| Gold | ||
| 6 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |