262109
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 262109
Secondary Manufacturer Part#: 262109
- RoHS 10 Compliant
- Tariff Charges
The MMCX (Micro-Miniature Coaxial) straight PCB jack connector is a micro-miniature version of the MCX. It has the all features of the MCX series, including 50 ohm impedance with a broadband capability of DC to 6 GHz and secure, fast and easy snap-on/ snap-off coupling, and a wide range of available connectors. However, MMCX connectors have a smaller foot print than the MCX series.Like the MCX, the MMCX series conforms to the European CECC 22000 specification.
- Broadband performance with low reflection DC to 6 GHz, providing a high-quality solution at a low cost
- Quick connect/disconnect snap-on mating reduces installation time
- Conforms to European CECC 22000 specifications
- Available in straight and right angle plugs and printed circuit board connectors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Straight Jack | ||
| PCB Mount | ||
| MMCX Coaxial | ||
| Beryllium Copper | ||
| Gold | ||
| 6 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |