252145
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Crimp, 50 ohm, Times LMR-100A, RG174, RG188
- RoHS 10 Compliant
- Tariff Charges
The MCX (Micro Coaxial) series is a 50 ? series with broadband capability ranging from DC to 6 GHz. In addition, the MCX series features secure, fast and easy snap-on/ snap-off coupling. MCX connectors were introduced in the 1980s and conform to the European CECC 22220 spec.This series provides designers with options where weight and physical space are limited. While the MCX uses identical inner contact and insulator dimensions as the SMB, the outer diameter of the plug is 0.14 inches, which is 30% smaller than the SMB.A range of connectors are available, including printed circuit board and cable connectors.
- Broadband performance with low reflection DC to 6 GHz. Low cost combined with high quality
- Quick connect/disconnect snap-on mating reduces installation time
- Accommodates a wide range of miniature RG flexible coaxial cables, including semi-rigid cable providing customers flexibility in their design and manufacturing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Times LMR-100A, RG174, RG188, RG316 | ||
| Crimp | ||
| Straight Jack | ||
| Cable Mount | ||
| MCX Coaxial | ||
| Beryllium Copper | ||
| Gold | ||
| 6 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536695050 |