245110-08-03.00
RF / Coaxial Cable Assembly, 3 ", 76 mm, RG178, MMCX Plug, SMA Bulkhead Jack, 50 ohm"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: 245110-08-03.00
Secondary Manufacturer Part#: 245110-08-03.00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.076 m | ||
| 3 in | ||
| 76 mm | ||
| RG178 | ||
| RG178 | ||
| SMA to MMCX | ||
| MMCX Plug | ||
| SMA Bulkhead Jack | ||
| Receptacle-Plug | ||
| 50 Ohm | ||
| Crimp-Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |