245106-01-24.00
Cable Assembly RG316 0.609m SMA to RA MMCX F-PL Single Pack
- RoHS 10 Compliant
- Tariff Charges
MMCX Right Angle Crimp Plug To SMA Bulkhead Crimp Jack Using RG 316 Cable Various Lengths.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.609 m | ||
| RG316 | ||
| SMA to Right Angle MMCX | ||
| Receptacle-Plug | ||
| Crimp-Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |