PDP SEO Portlet

242266

Conn 7/16-SMA Adapter RCP/PL 50Ohm ST Silver

Manufacturer:Amphenol
Avnet Manufacturer Part #: 242266
Secondary Manufacturer Part#: 242266
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Silver
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$59.37143
500+
$53.781
1000+
$53.508
2000+
$53.235
4000+
$52.962